
Radial resettable fuse for through-hole mounting, featuring 0.13 ohm resistance and a 1.35A current rating. This polymer and epoxy body component operates from -40°C to 85°C, with a 30V voltage rating and UL94 V-0 flammability. Approvals include UL, CSA, and TUV, with lead-free and RoHS compliance.
TE Connectivity RUEF135 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 13.5mm |
| Body Length | 8.9mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 1.35A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.5mm |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 13.5mm |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 7.3s |
| Trip Current | 2.7A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 8.9mm |
| Wire/Cable Diameter | 0.51mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.