
POLYSWITCH PTC RESET 1.35A AMMO
Checking distributor stock and pricing after the page loads.
TE Connectivity RUEF135-AP technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 7.3s |
| Trip Current | 2.7A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |