PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
Checking distributor stock and pricing after the page loads.
TE Connectivity RUEF135B technical specifications.
| Hold Current | 1.35A |
| Trip Current | 2.7A |
| Max Voltage Rating | 30V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.08Ohm |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |