
Radial resettable fuse for through-hole mounting, featuring a 2.5A hold current and 5A trip current. This component operates at up to 30V AC/DC, with a maximum power dissipation of 1.2W. It offers a wide operating temperature range from -40°C to 85°C and is UL94 V-0 flammability rated. Approvals include UL, CSA, and TUV, with RoHS and ELV compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Body Height | 18.3mm |
| Body Length | 11.4mm |
| Package/Case | Radial |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 18.3mm |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 18.3mm |
| Thickness | 3mm |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 11.4mm |
| Wire/Cable Diameter | 0.51mm |
| Working Voltage | 30V |
| RoHS | Compliant |
