The TE Connectivity RUEF250-1 is a 2.5A PolySwitch device with a trip current of 5A and resistance of 20mR. It is available in a radial package and is lead free. The device is suitable for overvoltage and ESD protection applications, with a maximum current rating of 100A and a time to trip of 10.3 seconds. It is supplied in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 2.5A |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 20mR |
| Series | PolySwitch® |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| RoHS | Compliant |