
The TE Connectivity RUEF250-AP is a 30V 100A PolySwitch varistor with a power dissipation of 1.2W. It is available in a radial leaded package and is compliant with RoHS regulations. The varistor has a hold current of 2.5A and a trip current of 5A, with a time to trip of 10.3 seconds. It is also approved by UL, CSA, and TUV, and is packaged in tape and reel quantities of 2000. The varistor is not radiation hardened and is compliant with ELV regulations.
TE Connectivity RUEF250-AP technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF250-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
