
This varistor from TE Connectivity is a 30V device with a current rating of 2.5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is packaged in bulk and is compliant with RoHS regulations. It is also approved by UL, CSA, and TUV.
TE Connectivity RUEF250U technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Hold Current | 2.5A |
| Lead/Base Style | Standard |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Trip Current | 4.9A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF250U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
