
Radial-packaged PolySwitch® resettable fuse with a 2.5A hold current and 4.9A trip current. Features a 30V DC rating and a maximum current rating of 100A. Operates within a temperature range of -40°C to 85°C with a power dissipation of 1.2W. UL, CSA, and TUV approved, lead-free, and ELV compliant.
TE Connectivity RUEF250U-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | Unknown |
| Series | PolySwitch® |
| Time to Trip | 5s |
| Trip Current | 4.9A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF250U-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
