
Radial resettable fuse for through-hole mounting, featuring a 4A hold current and 8A trip current. This component offers a 30V operating voltage and a maximum current rating of 100A, with a low resistance of 0.05 ohms. Designed for a wide operating temperature range of -40°C to 85°C, it boasts UL94 V-0 flammability and is RoHS compliant. Approvals include UL, CSA, and TUV.
Sign in to ask questions about the TE Connectivity RUEF400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RUEF400 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 19.3mm |
| Body Length | 14mm |
| Package/Case | Radial |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 20.1mm |
| Hold Current | 4A |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 19.3mm |
| Thickness | 3mm |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 14mm |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
