PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity RUEF400-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RUEF400-1 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 4A |
| ELV | Compliant |
| Hold Current | 4A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF400-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.