
Radial resettable fuse for through-hole mounting, featuring a low 0.05 ohm resistance and 30V DC rated voltage. This component offers a 4A hold current and trips at 8A, with a maximum current rating of 100A and 2.5W power dissipation. Operating across a wide temperature range of -40°C to 85°C, it is RoHS and ELV compliant, with UL, CSA, and TUV approvals.
Sign in to ask questions about the TE Connectivity RUEF400-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RUEF400-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 4A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 19.3mm |
| Termination | Radial |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF400-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
