
The TE Connectivity RUEF400K is a 30V PolySwitch with a maximum current rating of 100A and a maximum operating temperature of 85°C. It is compliant with ELV regulations and has a power dissipation of 2.5W. The device is available in a radial package with a length of 19.3mm and is designed for through-hole mounting. It is also compliant with UL, CSA, and TUV approvals and is lead-free.
TE Connectivity RUEF400K technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 4A |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
