PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity RUEF400K-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RUEF400K-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Package Length | 14 |
| Package Width | 3 |
| Package Height | 21.3 |
| Terminal Placement | RADIAL |
| Manufacturer Series | RUEF |
| Resistance | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RUEF400K-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.