
Radial leaded, through-hole mount resettable fuse with 0.05 ohm resistance. Features a 5A hold current and 10A trip current, with a maximum current rating of 100A. Operates within a temperature range of -40°C to 85°C and has a DC rated voltage of 30V. Compliant with UL, CSA, and TUV approvals, as well as RoHS and ELV standards. Power dissipation is 3W.
Sign in to ask questions about the TE Connectivity RUEF500-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RUEF500-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 24.1mm |
| Hold Current | 5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 24.1mm |
| Thickness | 3mm |
| Time to Trip | 14.5s |
| Trip Current | 10A |
| DC Rated Voltage | 30V |
| Width | 14mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF500-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
