
Radial-mount, 7A current-rated PolySwitch device featuring a 30V DC/AC working voltage. This overvoltage protection component offers a trip current of 14A and a hold current of 7A, with a maximum current rating of 100A. Constructed with a polymer and epoxy body, it operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards. Approvals include UL, CSA, and TUV, with RoHS and ELV compliance.
TE Connectivity RUEF700 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 25.9mm |
| Body Length | 19.1mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 25.9mm |
| Hold Current | 7A |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 25.9mm |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 17.5s |
| Trip Current | 14A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 19.1mm |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
