Radial Lead Resettable Fuses Radial Lead .75A 6V 40A Imax
TE Connectivity RUSB075 technical specifications.
| Current Rating | 40A |
| Height | 11.4mm |
| Hold Current | 750mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 230mR |
| RoHS Compliant | No |
| Series | RUEF |
| Termination | Radial |
| Thickness | 3.1mm |
| Trip Current | 1.3A |
| RoHS | Not Compliant |
No datasheet is available for this part.