
The TE Connectivity RUSB120 is a 40A overvoltage protection device with a radial package and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and an operating supply voltage of 16V. The device is not RoHS compliant and contains lead. It has a resistance of 140mR and a time to trip of 0.5s.
TE Connectivity RUSB120 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 11.7mm |
| Hold Current | 1.2A |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 140mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3.1mm |
| Time to Trip | 0.5s |
| Trip Current | 2A |
| RoHS | Not Compliant |
No datasheet is available for this part.
