
Radial resettable fuse with 1.35A hold current and 1.35A current rating, designed for overvoltage and ESD protection. Features a 16V DC rated voltage, 2.7A trip current, and 4.5s time to trip. Constructed with a polymer and epoxy body, it offers through-hole mounting with a 5.8mm lead pitch. Operating temperature range is -40°C to 85°C, with UL, CSA, and TUV approvals. This RoHS compliant component has a maximum current rating of 40A and a power dissipation of 800mW.
TE Connectivity RUSBF135 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 13.5mm |
| Body Length | 8.9mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 1.35A |
| ELV | Compliant |
| Height | 13.5mm |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 4.5s |
| Trip Current | 2.7A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUSBF135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.