
Radial resettable fuse with 1.6A hold current and 3.2A trip current, designed for through-hole mounting. Features a 0.11 ohm resistance, 16V DC operating voltage, and a maximum current rating of 40A. Operates within a temperature range of -40°C to 85°C, with UL, CSA, and TUV approvals. Compliant with RoHS and ELV directives.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RUSBF160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Body Height | 15.2mm |
| Body Length | 8.9mm |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 15.2mm |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Thickness | 3mm |
| Time to Trip | 9s |
| Trip Current | 3.2A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUSBF160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
