
Resettable Fuses - PPTC Radial Lead 1.6A 16V 40A Imax
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RUSBF160-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| ELV | Compliant |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 9s |
| Trip Current | 3.2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUSBF160-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
