
1.85A resettable fuse for circuit protection. Features a 16V DC rating and 1.85A hold current, with a 3.7A trip current and 10-second time to trip. Radial package with through-hole mounting, 10.2mm width, 15.7mm height, and 3mm thickness. Operating temperature range of -40°C to 85°C. UL, CSA, and TUV approved, RoHS compliant.
TE Connectivity RUSBF185 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 15.7mm |
| Body Length | 10.2mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 1.85A |
| ELV | Compliant |
| Height | 15.7mm |
| Hold Current | 1.85A |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 10s |
| Trip Current | 3.7A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUSBF185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
