Power Relay 12VDC 25A SPDT(29x12.7x15.7)mm THT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RX314012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Manufacturer Series | RXI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RX314012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.