The TE Connectivity RXE020-2 is a 40A 72V radial leaded varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with ELV regulations and has a resistance of 4.4R. The varistor is available in a tape and reel packaging with 3000 units per package. It is not lead-free, containing lead in its construction.
Sign in to ask questions about the TE Connectivity RXE020-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RXE020-2 technical specifications.
| Current Rating | 40A |
| Diameter | 7.4mm |
| ELV | Compliant |
| Height | 1.7mm |
| Hold Current | 200mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 4.4R |
| Series | RXE |
| Termination | Radial |
| Trip Current | 400mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RXE020-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.