The TE Connectivity RXE025 is a 2-electrode gas discharge tube with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 40A and a hold current of 250mA. The device is compliant with ELV regulations but not RoHS compliant. It has a radial termination and is available in bulk packaging.
TE Connectivity RXE025 technical specifications.
| Current Rating | 40A |
| Diameter | 7.4mm |
| ELV | Compliant |
| Height | 12.7mm |
| Hold Current | 250mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | No |
| Series | RXE |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 500mA |
| RoHS | Not Compliant |
No datasheet is available for this part.