PTC Resettable Fuse 40A 72V
TE Connectivity RXE040 technical specifications.
| Current Rating | 40A |
| Hold Current | 400mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1.29R |
| RoHS Compliant | No |
| Series | RXE |
| Termination | Radial |
| Trip Current | 800mA |
| RoHS | Not Compliant |
No datasheet is available for this part.