This 2-electrode gas discharge tube from TE Connectivity has a current rating of 40A and can operate at supply voltages up to 72V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a radial termination package and is packaged in tape and reel quantities of 3000. The device contains lead, making it non-compliant with lead-free requirements.
TE Connectivity RXE040-2 technical specifications.
| Current Rating | 40A |
| Diameter | 7.6mm |
| Height | 13.5mm |
| Hold Current | 400mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1.29R |
| Series | RXE |
| Termination | Radial |
| Trip Current | 800mA |
| RoHS | Not Compliant |
No datasheet is available for this part.