The TE Connectivity RXE050-1 is a 2-electrode gas discharge tube with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 40A and a trip current of 1A, with a time to trip of 4 seconds. The device is packaged in bulk quantities of 500 units and is compliant with ELV regulations. However, it does not meet RoHS compliance standards due to the presence of lead in its construction.
TE Connectivity RXE050-1 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 7.9mm |
| ELV | Compliant |
| Height | 13.7mm |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1.17R |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 4s |
| Trip Current | 1A |
| RoHS | Not Compliant |
No datasheet is available for this part.