The RXE110-1 is a 40A radial lead PolySwitch overvoltage protection device from TE Connectivity. It operates within a temperature range of -40°C to 85°C and is compliant with ELV standards. The device has a maximum operating supply voltage of 72V and a time to trip of 8.2 seconds. It is available in bulk packaging with 500 units per package.
TE Connectivity RXE110-1 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 12.8mm |
| ELV | Compliant |
| Height | 17.5mm |
| Hold Current | 1.1A |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 380mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| RoHS | Not Compliant |
No datasheet is available for this part.