The TE Connectivity RXE135 is a varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 40A and a hold current of 1.35A. The varistor is available in a radial leaded package and is not RoHS compliant. It has a resistance of 300mR and a thickness of 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RXE135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40A |
| Diameter | 14.5mm |
| ELV | Compliant |
| Height | 19.1mm |
| Hold Current | 1.35A |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 300mR |
| RoHS Compliant | No |
| Series | RXE |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 2.7A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RXE135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.