
Radial leaded, through-hole mounted gas discharge tube (GDT) offering overvoltage and ESD protection. Features a 72V voltage rating, 250mA hold current, and 500mA trip current with a 2.5s time to trip. Operates within a -40°C to 85°C temperature range, with a maximum power dissipation of 450mW. Constructed with a polymer and epoxy body, it meets UL94 V-0 flammability standards and is RoHS compliant.
TE Connectivity RXEF025 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12.7mm |
| Body Length | 7.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 250mA |
| Diameter | 7.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 2.5s |
| Trip Current | 500mA |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 72V |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
