Radial leaded, through-hole mount resettable fuse with 750mA hold current and 1.5A trip current. Features a 0.6 ohm resistance, 72V voltage rating, and 40A maximum current. Operates from -40°C to 85°C with 920mW power dissipation. UL, CSA, and TUV approved, with UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity RXEF075 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 15.2mm |
| Body Length | 10.2mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 750mA |
| Diameter | 10.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 920mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 72V |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.