Resettable Fuses - PPTC .75A 72V 40A Imax
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 750mA |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 600mR |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| RoHS | Compliant |