The TE Connectivity RXEF075-AP is a 72V rated varistor with a maximum current rating of 40A. It is packaged in a radial leaded configuration and is compliant with ELV and RoHS regulations. The device has a hold current of 750mA and a trip current of 1.5A, with a time to trip of 6.3 seconds. It is available in tape and reel packaging with a quantity of 2000 units per reel.
TE Connectivity RXEF075-AP technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Operating Supply Voltage | 72V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF075-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.