
The TE Connectivity RXEF075S is a 72V rated gas discharge tube with a maximum current rating of 40A and a power dissipation of 920mW. It is compliant with UL, CSA, and TUV approvals, as well as RoHS. The device is packaged in a bag and is lead free. It is designed for use in overvoltage and ESD protection applications.
TE Connectivity RXEF075S technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Operating Supply Voltage | 72V |
| Packaging | Bag |
| Power Dissipation | 920mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF075S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.