Radial leaded, through-hole mount PTC resettable fuse with 0.47 ohm resistance. Features a 900mA hold current and 1.8A trip current, with a maximum operating temperature of 85°C and a minimum of -40°C. This component offers a 72V voltage rating and a 40A maximum current rating, with UL, CSA, and TUV approvals. It is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity RXEF090 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 15.8mm |
| Body Length | 11.2mm |
| Package/Case | Radial |
| Diameter | 11.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.7mm |
| Hold Current | 900mA |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 990mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 15.8mm |
| Thickness | 3mm |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 72V |
| Wire/Cable Diameter | 0.51mm |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
