The RXEF110-1 is a 72V rated PolySwitch from TE Connectivity, featuring a radial package and lead free construction. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device can handle a maximum current rating of 40A and a trip current of 2.2A, tripping in 8.2 seconds. It is available in bulk packaging with 2000 units per package.
TE Connectivity RXEF110-1 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.1A |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 380mR |
| Series | PolySwitch |
| Termination | Radial |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| RoHS | Compliant |
No datasheet is available for this part.