
SPDT power relay with a 6VDC coil voltage and 8A contact current rating. Features include a 37mA coil current, 220mW coil power, and 162 Ohm coil resistance. This non-latching, general-purpose relay offers a 9ms operate time and 5ms release time. It is designed for through-hole PCB mounting with PC pin termination and has a contact material of Silver, Cadmium. Dimensions are 28.5mm length, 10.1mm depth, and 12.3mm height.
TE Connectivity RY210006 technical specifications.
| Application(s) | POWER |
| Coil Current | 37mA |
| Coil Power | 220mW |
| Coil Resistance | 162R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 10.1mm |
| Dropout Voltage | 600mV |
| ELV | Non-Compliant |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
