
SPDT power relay with a 24VDC coil voltage and 8A contact current rating. Features include a 2.35kΩ coil resistance, 10.21mA coil current, and 245mW coil power. This general-purpose relay offers a 400V AC maximum voltage rating and operates within a -40°C to 70°C temperature range. Termination is via PC pin for through-hole PCB mounting, with dimensions of 28.5x10.1x12.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RY210024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RY210024 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.21mA |
| Coil Power | 245mW |
| Coil Resistance | 2.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 10.1mm |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY210024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
