
General purpose electromechanical relay featuring SPST, momentary contact configuration. Rated for 8A contact current and 250VAC contact voltage with silver contacts. Operates on a 24VDC coil with 2350 Ohm resistance, 10.2mA coil current, and 300mW coil power. Designed for through-hole PCB mounting with a 9ms operate time and 5ms release time. Operating temperature range from -40°C to 70°C, RoHS compliant.
TE Connectivity RY531024 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.2mA |
| Coil Power | 300mW |
| Coil Resistance | 2.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 10.1mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 0.484inch |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY531024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
