Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
Sign in to ask questions about the TE Connectivity RY610005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RY610005 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RYII |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RY610005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.