
SPDT power relay with 8A contact current rating and 12VDC coil voltage. Features silver cadmium contact material, 230mW coil power, and 627 Ohm coil resistance. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range. UL, CSA, and VDE approved.
Checking distributor stock and pricing after the page loads.
TE Connectivity RY610012 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 19.2mA |
| Coil Power | 230mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 10.1mm |
| ELV | Non-Compliant |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 230mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 1.087V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
