
SPDT general purpose electromechanical relay featuring a 5VDC coil with 220mW power consumption and 44.6mA coil current. Offers an 8A contact current rating with silver contacts and gold plating, suitable for AC voltages up to 250V and switching voltages up to 400V. Designed for through-hole mounting with PCB termination, this relay operates within a temperature range of -40°C to 70°C, boasting a 9ms operate time and 5ms release time. RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity RY612005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RY612005 technical specifications.
| Coil Current | 44.6mA |
| Coil Power | 300mW |
| Coil Resistance | 112R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Height | 0.484inch |
| Lead Free | Lead Free |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Switching Voltage | 400V |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY612005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
