SPST-NO power relay with 8A contact current rating and 400V AC maximum voltage rating. Features a 5VDC coil voltage, 44.6mA coil current, and 112 Ohm coil resistance. Through-hole mounting with PC pin termination for PCB applications. Operates within a -40°C to 70°C temperature range, with 9ms operate time and 5ms release time. RoHS compliant.
Sign in to ask questions about the TE Connectivity RYA30005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RYA30005 technical specifications.
| Application(s) | POWER |
| Coil Current | 44.6mA |
| Coil Power | 223mW |
| Coil Resistance | 112R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 10.1mm |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RYA30005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.