
SPST-NO Electromechanical Relay with 12A contact current rating and Silver contact material. Features a 5VDC coil voltage, 84mA coil current, and 60 Ohm coil resistance. Operates within a temperature range of -40°C to 85°C, with an operate time of 8ms and release time of 6ms. Through-hole PCB mount termination with PC pins.
Sign in to ask questions about the TE Connectivity RZ01-1A4-D005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RZ01-1A4-D005 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 84mA |
| Coil Power | 420mW |
| Coil Resistance | 60R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 50Hour |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RZ, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RZ01-1A4-D005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
