
SPDT electromechanical signal relay with a 5VDC coil voltage and 84mA coil current, featuring a 60 Ohm coil resistance and 420mW coil power. This through-hole mounted relay offers a 12A contact current rating with Silver, Tin contact material and a 29x12.7x15.7mm footprint. Designed for general purpose applications, it boasts an 8ms operate time and 6ms release time, with a contact life of 30 hours. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the TE Connectivity RZ01-1C4-D005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RZ01-1C4-D005 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 84mA |
| Coil Power | 420mW |
| Coil Resistance | 60R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Tin |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 30Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RZ, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RZ01-1C4-D005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
