The RZ01-1C4-D009 is a general purpose electromechanical relay with a contact current rating of 12A and a coil voltage of 9V. It has a coil resistance of 200R and a coil power of 400mW. The relay is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications and is available in a bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity RZ01-1C4-D009 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| Series | RZ, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
