This 12V 4.5W DPDT electromechanical relay has a maximum current rating of 20A and a maximum operating temperature of 65°C. It is rated for a coil voltage of 12V DC and has a coil resistance of 32 ohms. The relay is not compliant with ELV regulations and is not lead-free. It is packaged in a ROHS compliant format and has a throw configuration of DPDT.
TE Connectivity S86R11D1B1D1-12 technical specifications.
| Coil Current | 375mA |
| Coil Power | 4.5W |
| Coil Resistance | 32R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Resistance | 32R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
