DPDT power relay with a 15A contact current rating and 250VAC/250VDC voltage rating. Features a 120VAC single-coil latching mechanism with 75mA coil current and 260 Ohm coil resistance. Contact material includes silver and tungsten for reliable switching. Designed for general purpose applications, this relay offers quick connect termination and multiple mounting options including flanges, chassis, plug-in, and panel. It operates within a temperature range of -10°C to 60°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity S89R11AAC1-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 75mA |
| Coil Resistance | 260R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Tungsten |
| Current Rating | 15A |
| Depth | 50.8mm |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Plug-In, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S89R |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R11AAC1-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.