
DPDT Power Relay with 15A contact current rating and 250V AC/DC voltage rating. Features a 12VDC coil voltage, 6.3W coil power, and 533mA coil current. Constructed with Silver/Tungsten contacts and offers quick connect termination. Mountable via flanges, chassis, plug-in, or panel. Compliant with RoHS and ELV standards, with UL and CSA approvals.
Sign in to ask questions about the TE Connectivity S89R11DAC1-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity S89R11DAC1-12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Coil Current | 533mA |
| Coil Power | 6.3W |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Tungsten |
| Current Rating | 15A |
| Depth | 50.3mm |
| ELV | Compliant |
| Height | 61.5mm |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Plug-In, Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 6.33W |
| Reach SVHC Compliant | Unknown |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S89R |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R11DAC1-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
