
RESISTOR, WIRE WOUND, 17W, 5%, 200ppm, 33ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBC1533RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| ELV | Compliant |
| Height | 9mm |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Axial |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 33R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBC1533RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.